Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HTB-62M-R

Fuse Holder 16A 250V Panel Mount Quick Connect Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 16A 250V Panel Mount Quick Connect Bulk
Search Keywords: BKHTB62MR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HTB-62M-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 16A@(CSA/UL)
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HTB-62M-R RoHS compliant?
Yes, BK/HTB-62M-R is RoHS compliant.
What is the lead time for BK/HTB-62M-R?
The standard lead time for BK/HTB-62M-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 688
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.90
10
$6.59
25
$6.57
50
$6.52
75
$5.80
100 +
$4.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!