Available Replacements
Alternative Packaging
HTB-62I HTB-62I Eaton Electronics / Bussmann
HTB-62I

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
BK/HTB-62I-R BK/HTB-62I-R Eaton Electronics / Bussmann
BK/HTB-62I-R

Eaton Electronics / Bussmann

In Stock: 46

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HTB-62I

Fuse Holder 20A 250V Solder Lug Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 250V Solder Lug Panel Mount Bulk
Search Keywords: BKHTB62I
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HTB-62I
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 20A@UL,16A@CS A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HTB-62I discontinued?
Yes, BK/HTB-62I from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/HTB-62I RoHS compliant?
No, BK/HTB-62I is not RoHS compliant.
What is the lead time for BK/HTB-62I?
The standard lead time for BK/HTB-62I is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!