- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTB-56I-R
BK/HTB-56I-R
Eaton Electronics / Bussmann
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
Search Keywords: BKHTB56IR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTB-56I-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:20A@UL,16A@CS A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.65
10
$5.08
25
$4.50
50
$4.05
75
$4.01
100 +
$3.21
Click for Quote
Log in
to unlock special pricing