- Главная страница ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTB-56I
BK/HTB-56I
Eaton Electronics / Bussmann
Fuse Holder 20A 250V Solder Lug Panel Mount Carton
Технический паспорт АКСЕССУАРЫ
Не соблюдается
Discontinued & Replaced
Certificate of Compliance Guarantee
Описание
+
Fuse Holder 20A 250V Solder Lug Panel Mount Carton
Search Keywords: BKHTB56I
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Eaton Electronics / Bussmann
-
Артикул / №:BK/HTB-56I
-
Единица измерения:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:20A@UL,16A@CS A
-
Voltage Rating:250 V
ресурсы
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.