- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTB-54M-R
BK/HTB-54M-R
Eaton Electronics / Bussmann
The BK/HTB-54M-R is a high-profile, panel-mount fuse holder with right-angle terminals designed for 5 x 20mm fuses.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The BK/HTB-54M-R is a high-profile, panel-mount fuse holder with right-angle terminals designed for 5 x 20mm fuses.
Search Keywords: BKHTB54MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTB-54M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:16A@(CSA/UL)
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$5.51
10
$5.08
25
$4.91
50
$4.07
75
$4.04
100 +
$3.23
Click for Quote
Log in
to unlock special pricing