Available Replacements
Alternatif paketleme
HTB-48M HTB-48M Eaton Electronics / Bussmann
HTB-48M

Eaton Electronics / Bussmann

In Stock: 922

Minimum Order: 3

View Product
ROHs Eşdeğeri
BK/HTB-48M-R BK/HTB-48M-R Eaton Electronics / Bussmann
BK/HTB-48M-R

Eaton Electronics / Bussmann

In Stock: 866

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HTB-48M

Fuse Holder 16A 250V Quick Connect Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Holder 16A 250V Quick Connect Panel Mount Bulk
Search Keywords: BKHTB48M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HTB-48M
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Quick Connect
Current Rating: 16A@(CSA/UL)
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HTB-48M discontinued?
Yes, BK/HTB-48M from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/HTB-48M RoHS compliant?
No, BK/HTB-48M is not RoHS compliant.
What is the lead time for BK/HTB-48M?
The standard lead time for BK/HTB-48M is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!