- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTB-46M-SP
Eaton Electronics / Bussmann
BK/HTB-46M-SP
Fuse Holder 16A 250V Solder Lug Panel Mount Carton
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Fuse Holder 16A 250V Solder Lug Panel Mount Carton
Search Keywords: BKHTB46MSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTB-46M-SP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:16A@(CSA/UL)
-
Voltage Rating:250 V
Product Guides
+
Frequently Asked Questions
Is BK/HTB-46M-SP RoHS compliant?
No, BK/HTB-46M-SP is not RoHS compliant.
What is the lead time for BK/HTB-46M-SP?
The standard lead time for BK/HTB-46M-SP is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
25
$16.26
50
$12.20
75
$11.38
100 +
$11.15
Click for Quote
Log in
to unlock special pricing