- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTB-46I-SP
BK/HTB-46I-SP
Eaton Electronics / Bussmann
The BK/HTB-46I-SP is a low-profile, snap-in panel mount fuse holder designed for 1/4" x 1 1/4" fuses.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The BK/HTB-46I-SP is a low-profile, snap-in panel mount fuse holder designed for 1/4" x 1 1/4" fuses.
Search Keywords: BKHTB46ISP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTB-46I-SP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder
-
Current Rating:20A@UL,16A@CS A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$15.70
10
$13.71
25
$12.82
50
$12.42
75
$12.30
100 +
$11.79
Click for Quote
Log in
to unlock special pricing