- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTB-38M-R
BK/HTB-38M-R
Eaton Electronics / Bussmann
Fuse Holder 16A 250V Quick Connect Panel Mount Carton
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 16A 250V Quick Connect Panel Mount Carton
Search Keywords: BKHTB38MR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTB-38M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:16A@(CSA/UL)
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
400
$11.99
800
$6.33
1,200
$4.35
1,600 +
$4.26
Click for Quote
Log in
to unlock special pricing