Available Replacements
Alternative Packaging
HTB-34M
HTB-34M

Eaton Electronics / Bussmann

In Stock: 1,636

Minimum Order: 10

VIEW PRODUCT
RECOMMENDED REPLACEMENT
BK/HTB-34M-R
BK/HTB-34M-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Holder 16A 250V Quick Connect Panel Mount Carton

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 16A 250V Quick Connect Panel Mount Carton
Search Keywords: BKHTB34M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/HTB-34M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536908585
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Quick Connect
  • Current Rating:
    16A@(CSA/UL)
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,949
Can Ship immediately
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$12.11
50
$11.01
100
$10.70
250
$9.66
500
$8.99
1,000 +
$8.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!