- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTB-26-R
BK/HTB-26-R
Eaton Electronics / Bussmann
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 20A 250V Panel Mount Quick Connect Bulk
Search Keywords: BKHTB26R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTB-26-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:20A@UL,16A@CS A
-
Voltage Rating:250 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$6.72
25
$6.01
50
$5.92
100
$5.84
300
$5.64
500 +
$5.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments