- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HTB-24M-SP
Eaton Electronics / Bussmann
BK/HTB-24M-SP
Fuse Holder 16A 250V Quick Connect Panel Mount Carton
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HTB-24M-SP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:16A@(CSA/UL)
-
Voltage Rating:250 V