Available Replacements
Alternative Packaging
HTB-22M HTB-22M Eaton Electronics / Bussmann
HTB-22M

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

View Product
ROHs Equivalent
BK/HTB-22M-R BK/HTB-22M-R Eaton Electronics / Bussmann
BK/HTB-22M-R

Eaton Electronics / Bussmann

In Stock: 1,339

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HTB-22M

Fuse Holder 16A 250V Solder Lug Panel Mount Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Holder 16A 250V Solder Lug Panel Mount Carton
Search Keywords: BKHTB22M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HTB-22M
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 16A@(CSA/UL)
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HTB-22M discontinued?
Yes, BK/HTB-22M from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/HTB-22M RoHS compliant?
No, BK/HTB-22M is not RoHS compliant.
What is the lead time for BK/HTB-22M?
The standard lead time for BK/HTB-22M is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$10.7813
50
$9.8059
100
$9.5217
250
$8.5890
500
$8.0000
1,000 +
$7.8947
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!