- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HRE
BK/HRE
Eaton Electronics / Bussmann
Fuse Holder 20A 32VAC Wire In Line Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Holder 20A 32VAC Wire In Line Bulk
Search Keywords: BKHRE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HRE
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Wire
-
Current Rating:20 A
-
Voltage Rating:32 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
100
$9.55
200
$9.07
400
$8.62
800 +
$8.19
Click for Quote
Log in
to unlock special pricing