- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HMI
BK/HMI
Eaton Electronics / Bussmann
Fuse Holder 20A 32VAC Wire In Line Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 20A 32VAC Wire In Line Bulk
Search Keywords: BKHMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HMI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Wire
-
Current Rating:20 A
-
Voltage Rating:32 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
100
$7.25
200
$6.88
400
$6.54
800 +
$6.21
Click for Quote
Log in
to unlock special pricing