Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HKX

The BK/HKX is a panel-mount indicating fuse holder for 1/4" x 1 1/4" fuses.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
The BK/HKX is a panel-mount indicating fuse holder for 1/4" x 1 1/4" fuses.
Search Keywords: BKHKX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HKX
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Quick Connect
Current Rating: 20 A
Voltage Rating: 33 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces BK/HKX?
The recommended replacement for BK/HKX is HKX-V from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is BK/HKX RoHS compliant?
No, BK/HKX is not RoHS compliant.
What is the lead time for BK/HKX?
The standard lead time for BK/HKX is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately
MOQ for out of Stock Qty:
13
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$102.73
5
$101.05
10
$77.28
13
$76.91
25
$76.71
38
$76.52
50 +
$67.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!