- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HKU
BK/HKU
Eaton Electronics / Bussmann
Fuse Holder 20A 6VAC Quick Connect Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 20A 6VAC Quick Connect Panel Mount Bulk
Search Keywords: BKHKU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HKU
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:20 A
-
Voltage Rating:6 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$64.70
100
$61.47
200
$58.39
400 +
$55.48
Click for Quote
Log in
to unlock special pricing