Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HKT

Fuse Holder 20A 22VAC Quick Connect Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Holder 20A 22VAC Quick Connect Panel Mount Bulk
Search Keywords: BKHKT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HKT
Unit of Measure: Per Each
RoHS: No
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Quick Connect
Current Rating: 20 A
Voltage Rating: 22 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HKT RoHS compliant?
No, BK/HKT is not RoHS compliant.
What is the lead time for BK/HKT?
The standard lead time for BK/HKT is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Ships today, if you order in
26 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.62
5
$121.32
10
$121.02
13
$120.72
25
$77.25
38
$60.35
50 +
$59.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!