Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HKP-L-R

The BK/HKP-L-R is a RoHS-compliant, panel-mount fuse holder for 1/4" x 1 1/4" fuses, rated for 250V and 30A.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The BK/HKP-L-R is a RoHS-compliant, panel-mount fuse holder for 1/4" x 1 1/4" fuses, rated for 250V and 30A.
Search Keywords: BKHKPLR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HKP-L-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Quick Connect
Current Rating: 30 A
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HKP-L-R RoHS compliant?
Yes, BK/HKP-L-R is RoHS compliant.
What is the lead time for BK/HKP-L-R?
The standard lead time for BK/HKP-L-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.65
25
$14.87
50
$12.24
100
$11.22
300
$9.85
500
$9.27
1,000 +
$8.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!