Available Replacements
Alternative Packaging
HKP-HH
HKP-HH

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
ROHs Equivalent
BK/HKP-HH-R
BK/HKP-HH-R

Eaton Electronics / Bussmann

In Stock: 3,440

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Holder 15A 250V Quick Connect Panel Mount Carton

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
Search Keywords: BKHKPHH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/HKP-HH
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536308000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Quick Connect
  • Current Rating:
    15 A
  • Voltage Rating:
    250 V
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!