- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HKP
BK/HKP
Eaton Electronics / Bussmann
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 250V Quick Connect Panel Mount Carton
Search Keywords: BKHKP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HKP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:30 A
-
Voltage Rating:250 V
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.