- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HKL
BK/HKL
Eaton Electronics / Bussmann
Fuse Holder 15A 250VAC Quick Connect Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 15A 250VAC Quick Connect Panel Mount Bulk
Search Keywords: BKHKL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HKL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:15 A
-
Voltage Rating:250 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Buy all 7 in-stock or the regular minimum order quantity of 50
Stock lot only:
7
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$45.364
50
$41.240
100
$40.740
200
$40.640
400 +
$40.540
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT