Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HHT

The BK/HHT is an in-line fuse holder designed to accept both 5 mm x 15 mm and 5 mm x 20 mm fuses.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The BK/HHT is an in-line fuse holder designed to accept both 5 mm x 15 mm and 5 mm x 20 mm fuses.
Search Keywords: BKHHT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HHT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Fuse Holder
Mounting: In Line
Termination Type: Wire
Current Rating: 10 A
Voltage Rating: 32 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HHT RoHS compliant?
Yes, BK/HHT is RoHS compliant.
What is the lead time for BK/HHT?
The standard lead time for BK/HHT is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,050
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.22
50
$3.32
100
$3.04
250
$2.70
500
$2.65
1,000
$2.64
3,000 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!