- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HHJ-B-R
Eaton Electronics / Bussmann
BK/HHJ-B-R
Fuse Holder 20A 32VAC Panel Mount Quick Connect Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HHJ-B-R
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Quick Connect
-
Current Rating:20 A
-
Voltage Rating:32 VAC