- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HHB-Y408
BK/HHB-Y408
Eaton Electronics / Bussmann
Fuse Holder 30A 32V Crimp In Line Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 32V Crimp In Line Bulk
Search Keywords: BKHHBY408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HHB-Y408
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Crimp
-
Current Rating:30 A
-
Voltage Rating:32 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$11.022
100
$10.020
200
$9.520
400
$9.040
800 +
$8.590
Click for Quote
Log in
to unlock special pricing