- Home ›
- All Products›
- BK/HHB-B408
BK/HHB-B408
Eaton Electronics / Bussmann
Fuse Holder 30A 32V Crimp In Line Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 32V Crimp In Line Bulk
Search Keywords: BKHHBB408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HHB-B408
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$10.02
200
$9.52
400
$9.04
800 +
$8.59
Click for Quote
Log in
to unlock special pricing