- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HHB
Eaton Electronics / Bussmann
BK/HHB
Fuse Holder 30A 32VAC Crimp In Line
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HHB
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Crimp
-
Current Rating:30 A
-
Voltage Rating:32 VAC
-
-
- Item discontinued