- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HFB
BK/HFB
Eaton Electronics / Bussmann
Fuse Holder 30A 32VAC In Line Crimp Bag
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 32VAC In Line Crimp Bag
Search Keywords: BKHFB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HFB
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Holder
-
Mounting:In Line
-
Termination Type:Crimp
-
Current Rating:30 A
-
Voltage Rating:32 VAC
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.