Available Replacements
Alternatif paketleme
HBW-M-R HBW-M-R Eaton Electronics / Bussmann
HBW-M-R

Eaton Electronics / Bussmann

In Stock: 140

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/HBW-M-R

Fuse Holder - Vertical PCB Mount Body + Carrier for 5 x 20mm Fuse

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance
Description +
Fuse Holder - Vertical PCB Mount Body + Carrier for 5 x 20mm Fuse
Search Keywords: BKHBWMR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/HBW-M-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Fuse Holder
Mounting: Through Hole
Termination Type: Pin
Current Rating: 12A@CSA,16A@UL,10A@SEMKO,6.3A@VDE
Voltage Rating: 250 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/HBW-M-R discontinued?
Yes, BK/HBW-M-R from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/HBW-M-R RoHS compliant?
Yes, BK/HBW-M-R is RoHS compliant.
What is the lead time for BK/HBW-M-R?
The standard lead time for BK/HBW-M-R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 405
Ships today, if you order in
Minimum Order Quantity:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$15.87
50
$11.90
75
$11.11
100 +
$10.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!