- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HBW-M
Eaton Electronics / Bussmann
BK/HBW-M
Fuse Holder - Vertical PCB Mount Body + Carrier for 5 x 20mm Fuse
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | BK/HBW-M |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536908585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Type: | Fuse Holder |
| Mounting: | Through Hole |
| Termination Type: | Pin |
| Current Rating: | 12A@CSA,16A@UL,10A@SEMKO,6.3A@VDE |
| Voltage Rating: | 250 V |
-
-
- Item discontinued