- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HBV-I
BK/HBV-I
Eaton Electronics / Bussmann
Fuse Holder Body - Vert PCB Mnt w/ Stability Pins - Order Fuse Carrier Separately
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder Body - Vert PCB Mnt w/ Stability Pins - Order Fuse Carrier Separately
Search Keywords: BKHBVI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HBV-I
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:12A@CSA,16A@UL,10A@SEMKO,6.3A@VDE
-
Voltage Rating:250 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.