- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- BK/HBH-M-R
BK/HBH-M-R
Eaton Electronics / Bussmann
Fuse Holder - Horizontal PCB Mount Body + Carrier for 5 x 20mm Fuse
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Holder - Horizontal PCB Mount Body + Carrier for 5 x 20mm Fuse
Search Keywords: BKHBHMR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/HBH-M-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Pin
-
Current Rating:12A@CSA,16A@UL,10A@SEMKO
-
Voltage Rating:250 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
465
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.71
25
$11.95
50
$11.62
100
$11.29
300
$10.77
500
$10.53
1,000 +
$10.20
Click for Quote
Log in
to unlock special pricing