Available Replacements
Alternative Packaging
GRF-10 GRF-10 Eaton Electronics / Bussmann
GRF-10

Eaton Electronics / Bussmann

In Stock: 149

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GRF-10

Fuse Slow Blow Acting 10A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Slow Blow Acting 10A 300V Panel Mount Cartridge 57.15 X 15.9mm CSA/UL
Search Keywords: BKGRF10
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GRF-10
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fuse Size: 57.15 x 15.9 mm
Acting: Slow Blow
Current Rating: 10 A
Maximum AC Voltage Rating: 300 V
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GRF-10 RoHS compliant?
No, BK/GRF-10 is not RoHS compliant.
What is the lead time for BK/GRF-10?
The standard lead time for BK/GRF-10 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 921
Can Ship immediately
Minimum Order Quantity:
15
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$13.10
200
$12.70
400
$12.13
800 +
$11.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!