Available Replacements
代替パッケージ
GMW-3 GMW-3 Eaton Electronics / Bussmann
GMW-3

Eaton Electronics / Bussmann

In Stock: 20

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMW-3

The BK/GMW-3 is a 3A, 125V fast-acting, sub-miniature pin-base fuse designed for overcurrent protection.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
The BK/GMW-3 is a 3A, 125V fast-acting, sub-miniature pin-base fuse designed for overcurrent protection.
Search Keywords: BKGMW3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/GMW-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    N/A
  • Fuse Size:
    7.1 x 6.4 mm
  • Acting:
    Fast
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMW-3 RoHS compliant?
No, BK/GMW-3 is not RoHS compliant.
What is the lead time for BK/GMW-3?
The standard lead time for BK/GMW-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 5/3/27
Minimum Order Quantity:
100
Order Increment:
100
29 Weeks can ship 5/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$30.73
200
$29.78
400
$27.75
800 +
$27.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!