Available Replacements
Alternative Packaging
GMW-2 GMW-2 Eaton Electronics / Bussmann
GMW-2

Eaton Electronics / Bussmann

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMW-2

Fuse Fast Acting 2A 125V Socket Radial 7.1 X 6.4mm Carton

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Fast Acting 2A 125V Socket Radial 7.1 X 6.4mm Carton
Search Keywords: BKGMW2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/GMW-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    N/A
  • Fuse Size:
    7.1 x 6.4 mm
  • Acting:
    Fast
  • Current Rating:
    2 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMW-2 RoHS compliant?
No, BK/GMW-2 is not RoHS compliant.
What is the lead time for BK/GMW-2?
The standard lead time for BK/GMW-2 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately Buy all 58 in-stock or the regular minimum order quantity of 100
Stock lot only:
58
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$39.49
100
$35.90
200
$34.09
400
$32.39
800 +
$30.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!