Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMW-1/4

Fuse Fast Acting 0.25A 125V Socket Radial 7.1 X 6.4mm Carton

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance
Description +
Fuse Fast Acting 0.25A 125V Socket Radial 7.1 X 6.4mm Carton
Search Keywords: BKGMW14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMW-1/4
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Fuse Size: 7.1 x 6.4 mm
Acting: Fast
Current Rating: 0.25 A
Maximum AC Voltage Rating: 125 V
Mounting: Socket
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMW-1/4 RoHS compliant?
No, BK/GMW-1/4 is not RoHS compliant.
What is the lead time for BK/GMW-1/4?
The standard lead time for BK/GMW-1/4 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
26 Weeks can ship 5/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$58.73
5
$58.58
10
$58.44
25
$58.29
50
$35.87
75
$28.40
100 +
$27.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!