- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMW-1/2
BK/GMW-1/2
Eaton Electronics / Bussmann
Fuse Fast Acting 0.5A 125V Socket Radial 7.1 X 6.4mm Carton UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Fast Acting 0.5A 125V Socket Radial 7.1 X 6.4mm Carton UL
Search Keywords: BKGMW12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMW-1/2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:7.1 x 6.4 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
Buy all 72 in-stock or the regular minimum order quantity of 100
Stock lot only:
72
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$35.255
100
$32.050
200
$30.440
400
$28.920
800 +
$27.480
Click for Quote
Log in
to unlock special pricing