- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMT-3-1/2A
BK/GMT-3-1/2A
Eaton Electronics / Bussmann
Fuse Alarm Indicating Fast Acting 3.5A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Alarm Indicating Fast Acting 3.5A 125V Holder Wire 19.81 X 3.22 X 17.47mm Thermoplastic Carton
Search Keywords: BKGMT312A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMT-3-1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Type:Alarm Indicating
-
Fuse Size:19.81 x 3.22 x 17.47 mm
-
Acting:Fast
-
Current Rating:3.5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:60 V
-
Fuse Material:Thermoplastic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$11.36
10
$10.79
25
$10.25
50
$9.74
75
$9.25
100 +
$8.79
Click for Quote
Log in
to unlock special pricing