Available Replacements
Alternative Packaging
GMQ-1
GMQ-1

Eaton Electronics / Bussmann

In Stock: 25

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

The BK/GMQ-1 is a 1A time-delay, rejection style fuse for overcurrent protection in AC circuits.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
The BK/GMQ-1 is a 1A time-delay, rejection style fuse for overcurrent protection in AC circuits.
Search Keywords: BKGMQ1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/GMQ-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    N/A
  • Fuse Size:
    N/A
  • Acting:
    Slow Blow
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    300 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    N/A
  • Mounting:
    Holder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 694
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$20.48
10
$20.18
25
$19.87
50
$14.90
75
$13.91
100 +
$13.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!