- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMF-3
BK/GMF-3
Eaton Electronics / Bussmann
The BK/GMF-3 is a 3A, 300V AC time-delay, non-rejecting specialty fuse designed for overcurrent protection.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The BK/GMF-3 is a 3A, 300V AC time-delay, non-rejecting specialty fuse designed for overcurrent protection.
Search Keywords: BKGMF3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMF-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:57.15 x 15.9 mm
-
Acting:Slow Blow
-
Current Rating:3 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
Buy all 85 in-stock or the regular minimum order quantity of 100
Stock lot only:
85
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$16.885
100
$15.350
200
$15.010
400
$14.860
800 +
$14.720
Click for Quote
Log in
to unlock special pricing