- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMF-10
Eaton Electronics / Bussmann
BK/GMF-10
Fuse Slow Blow Acting 10A 300V Panel Mount Cartridge
View Datasheet Accessories Notify Me
RoHS Non-Compliant
OTHER Packaging
Description
+
Fuse Slow Blow Acting 10A 300V Panel Mount Cartridge
Search Keywords: BKGMF10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMF-10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Fuse Size:N/A
-
Acting:Slow Blow
-
Current Rating:10 A
-
Maximum AC Voltage Rating:300 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Panel Mount
Product Guides
+
Frequently Asked Questions
Is BK/GMF-10 RoHS compliant?
No, BK/GMF-10 is not RoHS compliant.
What is the lead time for BK/GMF-10?
The standard lead time for BK/GMF-10 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
50
$16.59
200
$15.76
400
$14.97
800 +
$14.23
Click for Quote
Log in
to unlock special pricing