Image is representational - see mfr. specs

Fuse Miniature Slow Blow Acting 0.15A 250V Axial 5 X 20mm Glass Cardboard Carton

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Fuse Miniature Slow Blow Acting 0.15A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMDV150R
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Eaton Electronics / Bussmann
  • Número do item:
    BK/GMD-V-150-R
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.15 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Through Hole
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Minimum Order Quantity:
5
13 Weeks Pode enviar 21/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
5
$8.56
25
$6.95
50
$6.85
100
$6.64
300
$6.10
500 +
$6.00
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!