Available Replacements
Non-RoHS Equivalent
BK/GMD-800MA BK/GMD-800MA Eaton Electronics / Bussmann
BK/GMD-800MA

Eaton Electronics / Bussmann

In Stock: 54

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMD-800-R

Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: BKGMD800R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    BK/GMD-800-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Miniature
  • Fuse Size:
    5 x 20 mm
  • Acting:
    Slow Blow
  • Current Rating:
    0.8 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    N/A
  • Fuse Material:
    Glass
  • Mounting:
    Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMD-800-R RoHS compliant?
Yes, BK/GMD-800-R is RoHS compliant.
What is the lead time for BK/GMD-800-R?
The standard lead time for BK/GMD-800-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
15
$3.59
200
$3.41
400
$3.24
800
$3.08
1,000 +
$0.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!