Available Replacements
Альтернативная упаковка
GMD-200MA GMD-200MA Eaton Electronics / Bussmann
GMD-200MA

Eaton Electronics / Bussmann

In Stock: 20

Minimum Order: 40

View Product
Эквивалент ROHs
BK/GMD-200-R BK/GMD-200-R Eaton Electronics / Bussmann
BK/GMD-200-R

Eaton Electronics / Bussmann

In Stock: 2,099

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMD-200MA

Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
Search Keywords: BKGMD200MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMD-200MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 0.2 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMD-200MA discontinued?
Yes, BK/GMD-200MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMD-200MA RoHS compliant?
No, BK/GMD-200MA is not RoHS compliant.
What is the lead time for BK/GMD-200MA?
The standard lead time for BK/GMD-200MA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,770
Can Ship immediately
Minimum Order Quantity:
40
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$6.89
100
$6.07
250
$5.81
500
$5.32
1,000
$4.95
2,500
$4.82
5,000 +
$4.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!