Available Replacements
Альтернативная упаковка
GMD-1A GMD-1A Eaton Electronics / Bussmann
GMD-1A

Eaton Electronics / Bussmann

In Stock: 1,393

Minimum Order: 50

View Product
Эквивалент ROHs
BK/GMD-1-R BK/GMD-1-R Eaton Electronics / Bussmann
BK/GMD-1-R

Eaton Electronics / Bussmann

In Stock: 5,366

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMD-1A

Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
Search Keywords: BKGMD1A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMD-1A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 1 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMD-1A discontinued?
Yes, BK/GMD-1A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMD-1A RoHS compliant?
No, BK/GMD-1A is not RoHS compliant.
What is the lead time for BK/GMD-1A?
The standard lead time for BK/GMD-1A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!