Available Replacements
代替パッケージ
GMD-1.5A GMD-1.5A Eaton Electronics / Bussmann
GMD-1.5A

Eaton Electronics / Bussmann

In Stock: 502

Minimum Order: 25

View Product
ROHs 相当
BK/GMD-1.5-R BK/GMD-1.5-R Eaton Electronics / Bussmann
BK/GMD-1.5-R

Eaton Electronics / Bussmann

In Stock: 1,159

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

BK/GMD-1.5A

Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL
Search Keywords: BKGMD15A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: BK/GMD-1.5A
Unit of Measure: Per Each
RoHS: No
HTS: 8536100020
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Miniature
Fuse Size: 5 x 20 mm
Acting: Slow Blow
Current Rating: 1.5 A
Maximum AC Voltage Rating: 250 V
Fuse Material: Glass
Mounting: Holder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BK/GMD-1.5A discontinued?
Yes, BK/GMD-1.5A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BK/GMD-1.5A RoHS compliant?
No, BK/GMD-1.5A is not RoHS compliant.
What is the lead time for BK/GMD-1.5A?
The standard lead time for BK/GMD-1.5A is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 121
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.860
200
$2.720
500
$0.930
1,000 +
$0.706
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!