- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMD-1.2-R
BK/GMD-1.2-R
Eaton Electronics / Bussmann
Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 5 X 20mm Glass
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords: BKGMD12R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMD-1.2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Slow Blow
-
Current Rating:1.2 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$3.43
200
$3.25
400
$3.09
800 +
$2.94
Click for Quote
Log in
to unlock special pricing