- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMC-V-6A
BK/GMC-V-6A
Eaton Electronics / Bussmann
Fuse Miniature Medium Time Delay Acting 6A 125V Axial 5 X 20mm Glass Cardboard Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Miniature Medium Time Delay Acting 6A 125V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMCV6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMC-V-6A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Medium Time Delay
-
Current Rating:6 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Buy all 88 in-stock or the regular minimum order quantity of 100
Stock lot only:
88
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$2.75
100
$2.50
200
$2.38
500
$0.93
1,000 +
$0.76
Click for Quote
Log in
to unlock special pricing