- Ana Sayfa ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMC-V-3.15-R
BK/GMC-V-3.15-R
Eaton Electronics / Bussmann
Fuse Miniature Medium Time Delay Acting 3.15A 250V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım
+
Fuse Miniature Medium Time Delay Acting 3.15A 250V Axial 5 X 20mm Glass Carton CCC/CSA/UL
Search Keywords: BKGMCV315R
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Eaton Electronics / Bussmann
-
Parça Numarası:BK/GMC-V-3.15-R
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Medium Time Delay
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
12 Weeks
Gemi olabilir
8.17.26
PRICE (USD)
MİKTAR
Unit Price
5
$4.79
50
$3.89
100
$3.83
300
$3.61
500 +
$3.41
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için