- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- BK/GMC-V-300MA
BK/GMC-V-300MA
Eaton Electronics / Bussmann
Fuse Miniature Medium Time Delay Acting 0.3A 250V Axial 5 X 20mm Glass Cardboard Carton
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bulk Packaging
Description
+
Fuse Miniature Medium Time Delay Acting 0.3A 250V Axial 5 X 20mm Glass Cardboard Carton
Search Keywords: BKGMCV300MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:BK/GMC-V-300MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Medium Time Delay
-
Current Rating:0.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Buy all 89 in-stock or the regular minimum order quantity of 100
Stock lot only:
89
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$4.301
100
$3.910
200
$3.710
500
$1.250
1,000 +
$0.930
Click for Quote
Log in
to unlock special pricing